Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TAJS334M035RNJ Surface Mount Tantalum Capacitor, 0.33 µF, 35 V, 1206 [3216 Metric], ± 20%, 15 ohm, S](https://www.newark.com/productimages/standard/en_US/5128889.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTAJS334M035RNJCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel54J3913
Cut Tape73R9187
Product RangeTAJ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 2500 | $0.289 | $722.50 |
| Total Price | $722.50 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 2500+ | $0.289 |
| 5000+ | $0.283 |
| 7500+ | $0.277 |
| 12500+ | $0.272 |
| 25000+ | $0.266 |
| 62500+ | $0.260 |
| 125000+ | $0.254 |
| 250000+ | $0.249 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.289 |
| 7500+ | $0.283 |
| 12500+ | $0.277 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTAJS334M035RNJCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel54J3913
Cut Tape73R9187
Product RangeTAJ Series
Technical Datasheet
Capacitance0.33µF
Voltage(DC)35V
Capacitor Case / Package1206 [3216 Metric]
Capacitance Tolerance± 20%
ESR15ohm
Manufacturer Size CodeS
Failure Rate-
Ripple Current66mA
Product Length3.2mm
Product Width1.6mm
Product Height1.2mm
Product RangeTAJ Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
0.33µF
Capacitor Case / Package
1206 [3216 Metric]
ESR
15ohm
Failure Rate
-
Product Length
3.2mm
Product Height
1.2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Voltage(DC)
35V
Capacitance Tolerance
± 20%
Manufacturer Size Code
S
Ripple Current
66mA
Product Width
1.6mm
Product Range
TAJ Series
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
