Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | TAJP226M006RNJCopy |
| Manufacturer Standard Lead Time | 32 weeks |
| Newark Part No. | Re-Reel15P3102RL Cut Tape15P3102 |
| Product Range | TAJ Series |
| Your Part Number | |
| Technical Datasheet |
269 In Stock
2,500 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $1.240 | $6.20 |
| Total Price | $6.20 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $1.240 |
| 10+ | $0.733 |
| 15+ | $0.701 |
| 25+ | $0.669 |
| 50+ | $0.636 |
| 125+ | $0.604 |
| 250+ | $0.568 |
| 500+ | $0.532 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | TAJP226M006RNJCopy |
| Manufacturer Standard Lead Time | 32 weeks |
| Newark Part No. | Re-Reel15P3102RL Cut Tape15P3102 |
| Product Range | TAJ Series |
| Technical Datasheet | |
| Capacitance | 22µF |
| Voltage(DC) | 6.3V |
| Capacitor Case / Package | 0805 [2012 Metric] |
| Capacitance Tolerance | ± 20% |
| ESR | 3.8ohm |
| Manufacturer Size Code | P |
| Failure Rate | - |
| Ripple Current | 135mA |
| Product Length | 2.05mm |
| Product Width | 1.35mm |
| Product Height | 1.5mm |
| Product Range | TAJ Series |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Qualification | AEC-Q200 |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Capacitance | 22µF |
|---|---|
| Capacitor Case / Package | 0805 [2012 Metric] |
| ESR | 3.8ohm |
| Failure Rate | - |
| Product Length | 2.05mm |
| Product Height | 1.5mm |
| Operating Temperature Min | -55°C |
| Qualification | AEC-Q200 |
| Voltage(DC) | 6.3V |
|---|---|
| Capacitance Tolerance | ± 20% |
| Manufacturer Size Code | P |
| Ripple Current | 135mA |
| Product Width | 1.35mm |
| Product Range | TAJ Series |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (1)
Alternatives for TAJP226M006RNJ
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
