Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TAJP226M006RNJ Surface Mount Tantalum Capacitor, 22 µF, 6.3 V, 0805 [2012 Metric], ± 20%, 3.8 ohm, P](https://www.newark.com/productimages/standard/en_US/5128889.jpg)
| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | TAJP226M006RNJCopy |
| Manufacturer Standard Lead Time | 26 weeks |
| Newark Part No. | Full Reel22K2531 Re-Reel73R9148RL Cut Tape73R9148 |
| Product Range | TAJ Series |
| Your Part Number | |
| Technical Datasheet |
2,260 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.701 | $0.70 |
| Total Price | $0.70 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.701 |
| 25+ | $0.463 |
| 100+ | $0.340 |
| 250+ | $0.333 |
| 500+ | $0.326 |
| 1000+ | $0.319 |
| 2500+ | $0.313 |
| 5000+ | $0.306 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.548 |
| 5000+ | $0.539 |
| 7500+ | $0.530 |
| 12500+ | $0.520 |
| 25000+ | $0.511 |
| 62500+ | $0.501 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | TAJP226M006RNJCopy |
| Manufacturer Standard Lead Time | 26 weeks |
| Newark Part No. | Full Reel22K2531 Re-Reel73R9148RL Cut Tape73R9148 |
| Product Range | TAJ Series |
| Technical Datasheet | |
| Capacitance | 22µF |
| Voltage(DC) | 6.3V |
| Capacitor Case / Package | 0805 [2012 Metric] |
| Capacitance Tolerance | ± 20% |
| ESR | 3.8ohm |
| Manufacturer Size Code | P |
| Failure Rate | - |
| Ripple Current | 135mA |
| Product Length | 2.05mm |
| Product Width | 1.35mm |
| Product Height | 1.5mm |
| Product Range | TAJ Series |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Qualification | AEC-Q200 |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
| Capacitance | 22µF |
|---|---|
| Capacitor Case / Package | 0805 [2012 Metric] |
| ESR | 3.8ohm |
| Failure Rate | - |
| Product Length | 2.05mm |
| Product Height | 1.5mm |
| Operating Temperature Min | -55°C |
| Qualification | AEC-Q200 |
| Voltage(DC) | 6.3V |
|---|---|
| Capacitance Tolerance | ± 20% |
| Manufacturer Size Code | P |
| Ripple Current | 135mA |
| Product Width | 1.35mm |
| Product Range | TAJ Series |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (1)
Alternatives for TAJP226M006RNJ
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
