Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoTAJD337M006RNJ.
Newark Part No.15AC0635
Product RangeTAJ Series
Your Part Number
500 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
| Quantity | Price |
|---|---|
| 1+ | $0.827 |
| 1000+ | $0.799 |
| 2000+ | $0.736 |
| 4000+ | $0.673 |
| 6000+ | $0.653 |
| 10000+ | $0.642 |
Price for:Each (Supplied on Full Reel)
Minimum: 500
Multiple: 500
$413.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTAJD337M006RNJ.
Newark Part No.15AC0635
Product RangeTAJ Series
Technical Datasheet
Capacitance330µF
Voltage(DC)6.3V
Capacitor Case / Package2917 [7343 Metric]
Product RangeTAJ Series
Capacitance Tolerance± 20%
ESR0.9ohm
Product Length7.3mm
Manufacturer Size CodeD
Product Width4.3mm
Product Height2.9mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
330µF
Capacitor Case / Package
2917 [7343 Metric]
Capacitance Tolerance
± 20%
Product Length
7.3mm
Product Width
4.3mm
Operating Temperature Min
-55°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
6.3V
Product Range
TAJ Series
ESR
0.9ohm
Manufacturer Size Code
D
Product Height
2.9mm
Operating Temperature Max
125°C
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
