Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TAJD226M020RNJ Surface Mount Tantalum Capacitor, 22 µF, 20 V, 2917 [7343 Metric], ± 20%, 0.9 ohm, D](https://www.newark.com/productimages/standard/en_US/5128889.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTAJD226M020RNJCopy
Newark Part No.
Full Reel54J3493
Cut Tape60R5993
Product RangeTAJ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 500 | $0.454 | $227.00 |
| Total Price | $227.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 100+ | $0.454 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $0.357 |
| 1000+ | $0.343 |
| 2000+ | $0.332 |
| 3000+ | $0.326 |
| 5000+ | $0.323 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTAJD226M020RNJCopy
Newark Part No.
Full Reel54J3493
Cut Tape60R5993
Product RangeTAJ Series
Technical Datasheet
Capacitance22µF
Voltage(DC)20V
Capacitor Case / Package2917 [7343 Metric]
Capacitance Tolerance± 20%
ESR0.9ohm
Manufacturer Size CodeD
Failure Rate-
Ripple Current408mA
Product Length7.3mm
Product Width4.3mm
Product Height2.9mm
Operating Temperature Min-55°C
Product RangeTAJ Series
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
22µF
Capacitor Case / Package
2917 [7343 Metric]
ESR
0.9ohm
Failure Rate
-
Product Length
7.3mm
Product Height
2.9mm
Product Range
TAJ Series
Qualification
AEC-Q200
Voltage(DC)
20V
Capacitance Tolerance
± 20%
Manufacturer Size Code
D
Ripple Current
408mA
Product Width
4.3mm
Operating Temperature Min
-55°C
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Alternatives for TAJD226M020RNJ
5 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
