Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TAJD225K050HNJ Surface Mount Tantalum Capacitor, 2.2 µF, 50 V, 2917 [7343 Metric], ± 10%, 2.5 ohm, D](https://www.newark.com/productimages/standard/en_US/5128889.jpg)
| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | TAJD225K050HNJCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | Full Reel65M4866 Cut Tape73R9073 |
| Product Range | TAJ Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 500 | $2.460 | $1,230.00 |
| Total Price | $1,230.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 500+ | $2.460 |
| 1000+ | $2.410 |
| 1500+ | $2.360 |
| 2500+ | $2.310 |
| 5000+ | $2.260 |
| 12500+ | $2.210 |
| 25000+ | $2.160 |
| 50000+ | $2.120 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $2.460 |
| 1000+ | $2.410 |
| 1500+ | $2.360 |
| 2500+ | $2.310 |
| 5000+ | $2.260 |
| 12500+ | $2.210 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | TAJD225K050HNJCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | Full Reel65M4866 Cut Tape73R9073 |
| Product Range | TAJ Series |
| Technical Datasheet | |
| Capacitance | 2.2µF |
| Voltage(DC) | 50V |
| Capacitor Case / Package | 2917 [7343 Metric] |
| Capacitance Tolerance | ± 10% |
| ESR | 2.5ohm |
| Manufacturer Size Code | D |
| Failure Rate | - |
| Ripple Current | 245mA |
| Product Length | 7.3mm |
| Product Width | 4.3mm |
| Product Height | 2.9mm |
| Product Range | TAJ Series |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | Lead (25-Jun-2025) |
Technical Specifications
| Capacitance | 2.2µF |
|---|---|
| Capacitor Case / Package | 2917 [7343 Metric] |
| ESR | 2.5ohm |
| Failure Rate | - |
| Product Length | 7.3mm |
| Product Height | 2.9mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
| Voltage(DC) | 50V |
|---|---|
| Capacitance Tolerance | ± 10% |
| Manufacturer Size Code | D |
| Ripple Current | 245mA |
| Product Width | 4.3mm |
| Product Range | TAJ Series |
| Operating Temperature Max | 125°C |
| SVHC | Lead (25-Jun-2025) |
Technical Docs (2)
Alternatives for TAJD225K050HNJ
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | No |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | Lead (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
