Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TAJD106M025HNJ Surface Mount Tantalum Capacitor, 10 µF, 25 V, 2917 [7343 Metric], ± 20%, 1.2 ohm, D](https://www.newark.com/productimages/standard/en_US/65M4940-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTAJD106M025HNJCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel52R6558
Cut Tape96Y7958
Product RangeTAJ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 500 | $1.490 | $745.00 |
| Total Price | $745.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 500+ | $1.490 |
| 1000+ | $1.460 |
| 1500+ | $1.430 |
| 2500+ | $1.400 |
| 5000+ | $1.370 |
| 12500+ | $1.340 |
| 25000+ | $1.310 |
| 50000+ | $1.280 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $1.490 |
| 1500+ | $1.460 |
| 2500+ | $1.430 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTAJD106M025HNJCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel52R6558
Cut Tape96Y7958
Product RangeTAJ Series
Technical Datasheet
Capacitance10µF
Voltage(DC)25V
Capacitor Case / Package2917 [7343 Metric]
Capacitance Tolerance± 20%
ESR1.2ohm
Manufacturer Size CodeD
Failure Rate-
Ripple Current354mA
Product Length7.3mm
Product Width4.3mm
Product Height2.9mm
Operating Temperature Min-55°C
Product RangeTAJ Series
Operating Temperature Max125°C
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Capacitance
10µF
Capacitor Case / Package
2917 [7343 Metric]
ESR
1.2ohm
Failure Rate
-
Product Length
7.3mm
Product Height
2.9mm
Product Range
TAJ Series
Qualification
-
Voltage(DC)
25V
Capacitance Tolerance
± 20%
Manufacturer Size Code
D
Ripple Current
354mA
Product Width
4.3mm
Operating Temperature Min
-55°C
Operating Temperature Max
125°C
SVHC
Lead (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
