Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TAJC475K020RNJ Surface Mount Tantalum Capacitor, TAJ Series, 4.7 F, 10%, 20 V, 2312 [6032 Metric], C RoHS Compliant: Yes](https://www.newark.com/productimages/standard/en_GB/1672493-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTAJC475K020RNJCopy
Newark Part No.
Full Reel54J3308
Re-Reel49Y1265
Cut Tape49Y1265
Product RangeTAJ Series
Your Part Number
28 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.587 | $0.59 |
| Total Price | $0.59 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.587 |
| 10+ | $0.299 |
| 25+ | $0.283 |
| 50+ | $0.273 |
| 100+ | $0.263 |
| 250+ | $0.252 |
| 1000+ | $0.240 |
| 2500+ | $0.206 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $0.275 |
| 1000+ | $0.264 |
| 2000+ | $0.256 |
| 3000+ | $0.252 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTAJC475K020RNJCopy
Newark Part No.
Full Reel54J3308
Re-Reel49Y1265
Cut Tape49Y1265
Product RangeTAJ Series
Technical Datasheet
Capacitance4.7µF
Voltage(DC)20V
Capacitor Case / Package2312 [6032 Metric]
Capacitance Tolerance± 10%
ESR1.4ohm
Manufacturer Size CodeC
Failure Rate-
Ripple Current198mA
Product Length6mm
Product Width3.2mm
Product Height2.6mm
Product RangeTAJ Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
4.7µF
Capacitor Case / Package
2312 [6032 Metric]
ESR
1.4ohm
Failure Rate
-
Product Length
6mm
Product Height
2.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Voltage(DC)
20V
Capacitance Tolerance
± 10%
Manufacturer Size Code
C
Ripple Current
198mA
Product Width
3.2mm
Product Range
TAJ Series
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for TAJC475K020RNJ
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
