Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | TAJC337K006RNJCopy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | Full Reel12AC6667 Re-Reel95W8746RL Cut Tape95W8746 |
| Product Range | TAJ Series |
| Your Part Number | |
| Technical Datasheet |
179 In Stock
10,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.260 | $1.26 |
| Total Price | $1.26 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.260 |
| 10+ | $0.676 |
| 25+ | $0.659 |
| 50+ | $0.642 |
| 100+ | $0.625 |
| 500+ | $0.538 |
| 1000+ | $0.498 |
| 2500+ | $0.488 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $0.547 |
| 1000+ | $0.507 |
| 1500+ | $0.497 |
| 2500+ | $0.487 |
| 5000+ | $0.477 |
| 12500+ | $0.466 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | TAJC337K006RNJCopy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | Full Reel12AC6667 Re-Reel95W8746RL Cut Tape95W8746 |
| Product Range | TAJ Series |
| Technical Datasheet | |
| Capacitance | 330µF |
| Voltage(DC) | 6.3V |
| Capacitor Case / Package | 2312 [6032 Metric] |
| Capacitance Tolerance | ± 10% |
| ESR | 0.5ohm |
| Manufacturer Size Code | C |
| Failure Rate | - |
| Ripple Current | 469mA |
| Product Length | 6mm |
| Product Width | 3.2mm |
| Product Height | 2.6mm |
| Product Range | TAJ Series |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Qualification | AEC-Q200 |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Capacitance | 330µF |
|---|---|
| Capacitor Case / Package | 2312 [6032 Metric] |
| ESR | 0.5ohm |
| Failure Rate | - |
| Product Length | 6mm |
| Product Height | 2.6mm |
| Operating Temperature Min | -55°C |
| Qualification | AEC-Q200 |
| Voltage(DC) | 6.3V |
|---|---|
| Capacitance Tolerance | ± 10% |
| Manufacturer Size Code | C |
| Ripple Current | 469mA |
| Product Width | 3.2mm |
| Product Range | TAJ Series |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (2)
Alternatives for TAJC337K006RNJ
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
