Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoTAJC157M004RNJCopy
Newark Part No.73R9023
Product RangeTAJ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.230 |
| 10+ | $0.857 |
| 25+ | $0.785 |
| 50+ | $0.713 |
| 100+ | $0.641 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTAJC157M004RNJCopy
Newark Part No.73R9023
Product RangeTAJ Series
Technical Datasheet
Capacitance150µF
Voltage(DC)4V
Capacitance Tolerance± 20%
ESR0.3ohm
Manufacturer Size CodeC
Product Length6mm
Product Width2.8mm
Product Height2.6mm
Product RangeTAJ Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
150µF
Capacitance Tolerance
± 20%
Manufacturer Size Code
C
Product Width
2.8mm
Product Range
TAJ Series
Operating Temperature Max
125°C
Voltage(DC)
4V
ESR
0.3ohm
Product Length
6mm
Product Height
2.6mm
Operating Temperature Min
-55°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
