Print Page
TAJC157K006RNJ
Surface Mount Tantalum Capacitor, 150 µF, 6.3 V, 2312 [6032 Metric], ± 10%, 1.3 ohm, C
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TAJC157K006RNJ Surface Mount Tantalum Capacitor, 150 µF, 6.3 V, 2312 [6032 Metric], ± 10%, 1.3 ohm, C](https://www.newark.com/productimages/standard/en_US/5128889.jpg)
| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | TAJC157K006RNJCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | Full Reel09R1351 Cut Tape10R5840 |
| Product Range | TAJ Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 500 | $0.768 | $384.00 |
| Total Price | $384.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 500+ | $0.768 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $0.413 |
| 1000+ | $0.380 |
| 1500+ | $0.370 |
| 2500+ | $0.360 |
| 5000+ | $0.353 |
| 12500+ | $0.346 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | TAJC157K006RNJCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | Full Reel09R1351 Cut Tape10R5840 |
| Product Range | TAJ Series |
| Technical Datasheet | |
| Capacitance | 150µF |
| Voltage(DC) | 6.3V |
| Capacitor Case / Package | 2312 [6032 Metric] |
| Capacitance Tolerance | ± 10% |
| ESR | 1.3ohm |
| Manufacturer Size Code | C |
| Failure Rate | - |
| Ripple Current | 291mA |
| Product Length | 6mm |
| Product Width | 2.8mm |
| Product Height | 2.6mm |
| Operating Temperature Min | -55°C |
| Product Range | TAJ Series |
| Operating Temperature Max | 125°C |
| Qualification | AEC-Q200 |
| SVHC | No SVHC (17-Jan-2023) |
Product Overview
The AVX TAJ series capacitors are general purpose, standard polarized tantalum chip capacitors. The capacitance value ranges from 0.10μF to 2200μF.
- EIA 1206, 1210, 2312, 2917, 2924 case sizes available
- Meets CECC 30801-005 and EIA 535BAAC standards
- Rated voltage range of 2.5VDC to 50VDC
- Available in ±10% and ±20% tolerance
- Operating temperature range of -55°C to 125°C
Technical Specifications
| Capacitance | 150µF |
|---|---|
| Capacitor Case / Package | 2312 [6032 Metric] |
| ESR | 1.3ohm |
| Failure Rate | - |
| Product Length | 6mm |
| Product Height | 2.6mm |
| Product Range | TAJ Series |
| Qualification | AEC-Q200 |
| Voltage(DC) | 6.3V |
|---|---|
| Capacitance Tolerance | ± 10% |
| Manufacturer Size Code | C |
| Ripple Current | 291mA |
| Product Width | 2.8mm |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (17-Jan-2023) |
Alternatives for TAJC157K006RNJ
3 Products Found
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Jan-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
