Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoTAJC106M016RNJCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Full Reel05AC9549
Re-Reel95W8734RL
Cut Tape95W8734
Product RangeTAJ Series
Your Part Number
4,000 In Stock
15,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $0.218 | $0.00 |
| Total Price | $0.22 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.500 |
| 25+ | $0.315 |
| 100+ | $0.220 |
| 250+ | $0.216 |
| 500+ | $0.211 |
| 1000+ | $0.207 |
| 2500+ | $0.202 |
| 5000+ | $0.198 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $0.218 |
| 1000+ | $0.197 |
| 1500+ | $0.193 |
| 2500+ | $0.189 |
| 5000+ | $0.185 |
| 12500+ | $0.181 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTAJC106M016RNJCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Full Reel05AC9549
Re-Reel95W8734RL
Cut Tape95W8734
Product RangeTAJ Series
Technical Datasheet
Capacitance10µF
Voltage(DC)16V
Capacitor Case / Package2312 [6032 Metric]
Capacitance Tolerance± 20%
ESR2ohm
Manufacturer Size CodeC
Failure Rate-
Ripple Current235mA
Product Length6mm
Product Width3.2mm
Product Height2.6mm
Product RangeTAJ Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
10µF
Capacitor Case / Package
2312 [6032 Metric]
ESR
2ohm
Failure Rate
-
Product Length
6mm
Product Height
2.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Voltage(DC)
16V
Capacitance Tolerance
± 20%
Manufacturer Size Code
C
Ripple Current
235mA
Product Width
3.2mm
Product Range
TAJ Series
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for TAJC106M016RNJ
8 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
