Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TAJB475K010RNJ Surface Mount Tantalum Capacitor, 4.7 µF, 10 V, 1411 [3528 Metric], ± 10%, 4 ohm, B](https://www.newark.com/productimages/standard/en_US/5128889.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTAJB475K010RNJCopy
Newark Part No.
Re-Reel60R5906
Cut Tape60R5906
Product RangeTAJ Series
Your Part Number
2,597 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.023 | $0.02 |
| Total Price | $0.02 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.023 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTAJB475K010RNJCopy
Newark Part No.
Re-Reel60R5906
Cut Tape60R5906
Product RangeTAJ Series
Technical Datasheet
Capacitance4.7µF
Voltage(DC)10V
Capacitor Case / Package1411 [3528 Metric]
Capacitance Tolerance± 10%
ESR4ohm
Manufacturer Size CodeB
Failure Rate-
Ripple Current146mA
Product Length3.5mm
Product Width2.8mm
Product Height1.9mm
Product RangeTAJ Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Product Overview
The AVX TAJ series capacitors are general purpose, standard polarized tantalum chip capacitors. The capacitance value ranges from 0.10μF to 2200μF.
- EIA 1206, 1210, 2312, 2917, 2924 case sizes available
- Meets CECC 30801-005 and EIA 535BAAC standards
- Rated voltage range of 2.5VDC to 50VDC
- Available in ±10% and ±20% tolerance
- Operating temperature range of -55°C to 125°C
Technical Specifications
Capacitance
4.7µF
Capacitor Case / Package
1411 [3528 Metric]
ESR
4ohm
Failure Rate
-
Product Length
3.5mm
Product Height
1.9mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Voltage(DC)
10V
Capacitance Tolerance
± 10%
Manufacturer Size Code
B
Ripple Current
146mA
Product Width
2.8mm
Product Range
TAJ Series
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for TAJB475K010RNJ
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
