Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TAJB334K050RNJ Surface Mount Tantalum Capacitor, 0.33 µF, 50 V, 1411 [3528 Metric], ± 10%, 12 ohm, B](https://www.newark.com/productimages/standard/en_US/5128889.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTAJB334K050RNJCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel65M4817
Re-Reel60R5897RL
Cut Tape60R5897
Product RangeTAJ Series
Your Part Number
2,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.652 | $0.65 |
| Total Price | $0.65 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.652 |
| 25+ | $0.419 |
| 100+ | $0.299 |
| 250+ | $0.275 |
| 500+ | $0.251 |
| 1000+ | $0.237 |
| 2500+ | $0.232 |
| 5000+ | $0.228 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.355 |
| 6000+ | $0.332 |
| 10000+ | $0.323 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTAJB334K050RNJCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel65M4817
Re-Reel60R5897RL
Cut Tape60R5897
Product RangeTAJ Series
Technical Datasheet
Capacitance0.33µF
Voltage(DC)50V
Capacitor Case / Package1411 [3528 Metric]
Product RangeTAJ Series
Capacitance Tolerance± 10%
ESR12ohm
Failure Rate-
Ripple Current84mA
Product Length3.5mm
Product Width2.8mm
Manufacturer Size CodeB
Product Height1.9mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Product Overview
The AVX TAJ series capacitors are general purpose, standard polarized tantalum chip capacitors. The capacitance value ranges from 0.10μF to 2200μF.
- EIA 1206, 1210, 2312, 2917, 2924 case sizes available
- Meets CECC 30801-005 and EIA 535BAAC standards
- Rated voltage range of 2.5VDC to 50VDC
- Available in ±10% and ±20% tolerance
- Operating temperature range of -55°C to 125°C
Technical Specifications
Capacitance
0.33µF
Capacitor Case / Package
1411 [3528 Metric]
Capacitance Tolerance
± 10%
Failure Rate
-
Product Length
3.5mm
Manufacturer Size Code
B
Operating Temperature Min
-55°C
Qualification
AEC-Q200
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
50V
Product Range
TAJ Series
ESR
12ohm
Ripple Current
84mA
Product Width
2.8mm
Product Height
1.9mm
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for TAJB334K050RNJ
3 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
