Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoTAJB156K006RNJCopy
Newark Part No.
Full Reel30H0337
Cut Tape97M6418
Product RangeTAJ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 2000 | $0.319 | $638.00 |
| Total Price | $638.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1000+ | $0.319 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.218 |
| 5000+ | $0.214 |
| 10000+ | $0.200 |
| 20000+ | $0.188 |
| 30000+ | $0.177 |
| 50000+ | $0.171 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTAJB156K006RNJCopy
Newark Part No.
Full Reel30H0337
Cut Tape97M6418
Product RangeTAJ Series
Technical Datasheet
Capacitance15µF
Voltage(DC)6.3V
Capacitance Tolerance± 10%
ESR2.5ohm
Manufacturer Size CodeB
Product Length3.5mm
Product Width2.8mm
Product Height1.9mm
Product RangeTAJ Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
15µF
Capacitance Tolerance
± 10%
Manufacturer Size Code
B
Product Width
2.8mm
Product Range
TAJ Series
Operating Temperature Max
125°C
Voltage(DC)
6.3V
ESR
2.5ohm
Product Length
3.5mm
Product Height
1.9mm
Operating Temperature Min
-55°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for TAJB156K006RNJ
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
