Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | TAJB107M010RNJCopy |
| Manufacturer Standard Lead Time | 27 weeks |
| Newark Part No. | 05AC9548 |
| Product Range | TAJ Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
| Quantity | Price |
|---|---|
| 2000+ | $0.390 |
| 4000+ | $0.374 |
| 6000+ | $0.365 |
| 10000+ | $0.356 |
| 20000+ | $0.346 |
| 50000+ | $0.339 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$780.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | TAJB107M010RNJCopy |
| Manufacturer Standard Lead Time | 27 weeks |
| Newark Part No. | 05AC9548 |
| Product Range | TAJ Series |
| Technical Datasheet | |
| Capacitance | 100µF |
| Voltage(DC) | 10V |
| Capacitor Case / Package | 1210 [3225 Metric] |
| Capacitance Tolerance | ± 20% |
| ESR | 1.4ohm |
| Manufacturer Size Code | B |
| Failure Rate | - |
| Ripple Current | 246mA |
| Product Length | 3.5mm |
| Product Width | 2.8mm |
| Product Height | 1.9mm |
| Product Range | TAJ Series |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Qualification | AEC-Q200 |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Capacitance | 100µF |
|---|---|
| Capacitor Case / Package | 1210 [3225 Metric] |
| ESR | 1.4ohm |
| Failure Rate | - |
| Product Length | 3.5mm |
| Product Height | 1.9mm |
| Operating Temperature Min | -55°C |
| Qualification | AEC-Q200 |
| Voltage(DC) | 10V |
|---|---|
| Capacitance Tolerance | ± 20% |
| Manufacturer Size Code | B |
| Ripple Current | 246mA |
| Product Width | 2.8mm |
| Product Range | TAJ Series |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (1)
Alternatives for TAJB107M010RNJ
5 Products Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
