Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TAJB106M020RNJ. Surface Mount Tantalum Capacitor, 10 µF, 20 V, 1411 [3528 Metric], ± 20%, 2.1 ohm, B](https://www.newark.com/productimages/standard/en_US/5128889.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTAJB106M020RNJ.Copy
Newark Part No.28AC3612
Product RangeTAJ Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 2000+ | $0.157 |
| 6000+ | $0.145 |
| 10000+ | $0.140 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$314.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTAJB106M020RNJ.Copy
Newark Part No.28AC3612
Product RangeTAJ Series
Technical Datasheet
Capacitance10µF
Voltage(DC)20V
Capacitor Case / Package1411 [3528 Metric]
Product RangeTAJ Series
Capacitance Tolerance± 20%
ESR2.1ohm
Product Length3.5mm
Manufacturer Size CodeB
Product Width2.8mm
Product Height1.9mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCNo SVHC (25-Jun-2025)
Product Overview
The AVX TAJ series capacitors are general purpose, standard polarized tantalum chip capacitors. The capacitance value ranges from 0.10μF to 2200μF.
- EIA 1206, 1210, 2312, 2917, 2924 case sizes available
- Meets CECC 30801-005 and EIA 535BAAC standards
- Rated voltage range of 2.5VDC to 50VDC
- Available in ±10% and ±20% tolerance
- Operating temperature range of -55°C to 125°C
Technical Specifications
Capacitance
10µF
Capacitor Case / Package
1411 [3528 Metric]
Capacitance Tolerance
± 20%
Product Length
3.5mm
Product Width
2.8mm
Operating Temperature Min
-55°C
MSL
MSL 1 - Unlimited
Voltage(DC)
20V
Product Range
TAJ Series
ESR
2.1ohm
Manufacturer Size Code
B
Product Height
1.9mm
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for TAJB106M020RNJ.
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
