Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | TAJB106K016RNJCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | Full Reel94W9647 Re-Reel07WX6670RL Cut Tape07WX6670 |
| Product Range | TAJ Series |
| Your Part Number | |
| Technical Datasheet |
20,235 In Stock
108,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.730 | $0.73 |
| Total Price | $0.73 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.730 |
| 25+ | $0.456 |
| 100+ | $0.316 |
| 250+ | $0.288 |
| 500+ | $0.260 |
| 1000+ | $0.242 |
| 2500+ | $0.237 |
| 5000+ | $0.232 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.230 |
| 4000+ | $0.218 |
| 6000+ | $0.213 |
| 10000+ | $0.206 |
| 20000+ | $0.199 |
| 50000+ | $0.195 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | TAJB106K016RNJCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | Full Reel94W9647 Re-Reel07WX6670RL Cut Tape07WX6670 |
| Product Range | TAJ Series |
| Technical Datasheet | |
| Capacitance | 10µF |
| Voltage(DC) | 16V |
| Capacitor Case / Package | 1411 [3528 Metric] |
| Capacitance Tolerance | ± 10% |
| ESR | 2.8ohm |
| Manufacturer Size Code | B |
| Failure Rate | - |
| Ripple Current | 174mA |
| Product Length | 3.5mm |
| Product Width | 2.8mm |
| Product Height | 1.9mm |
| Product Range | TAJ Series |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Qualification | AEC-Q200 |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Capacitance | 10µF |
|---|---|
| Capacitor Case / Package | 1411 [3528 Metric] |
| ESR | 2.8ohm |
| Failure Rate | - |
| Product Length | 3.5mm |
| Product Height | 1.9mm |
| Operating Temperature Min | -55°C |
| Qualification | AEC-Q200 |
| Voltage(DC) | 16V |
|---|---|
| Capacitance Tolerance | ± 10% |
| Manufacturer Size Code | B |
| Ripple Current | 174mA |
| Product Width | 2.8mm |
| Product Range | TAJ Series |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (25-Jun-2025) |
Alternatives for TAJB106K016RNJ
4 Products Found
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
