Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | TAJB105M035RNJCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | Full Reel18AC0602 Re-Reel95W8713RL Cut Tape95W8713 |
| Product Range | TAJ Series |
| Your Part Number | |
| Technical Datasheet |
470 In Stock
4,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.499 | $2.50 |
| Total Price | $2.50 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.499 |
| 10+ | $0.318 |
| 15+ | $0.293 |
| 25+ | $0.267 |
| 50+ | $0.242 |
| 125+ | $0.216 |
| 250+ | $0.197 |
| 500+ | $0.177 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.155 |
| 4000+ | $0.140 |
| 6000+ | $0.137 |
| 10000+ | $0.134 |
| 20000+ | $0.132 |
| 50000+ | $0.129 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | TAJB105M035RNJCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | Full Reel18AC0602 Re-Reel95W8713RL Cut Tape95W8713 |
| Product Range | TAJ Series |
| Technical Datasheet | |
| Capacitance | 1µF |
| Voltage(DC) | 35V |
| Capacitor Case / Package | 1411 [3528 Metric] |
| Capacitance Tolerance | ± 20% |
| ESR | 6.5ohm |
| Manufacturer Size Code | B |
| Failure Rate | - |
| Ripple Current | 114mA |
| Product Length | 3.5mm |
| Product Width | 2.8mm |
| Product Height | 1.9mm |
| Product Range | TAJ Series |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Qualification | AEC-Q200 |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Capacitance | 1µF |
|---|---|
| Capacitor Case / Package | 1411 [3528 Metric] |
| ESR | 6.5ohm |
| Failure Rate | - |
| Product Length | 3.5mm |
| Product Height | 1.9mm |
| Operating Temperature Min | -55°C |
| Qualification | AEC-Q200 |
| Voltage(DC) | 35V |
|---|---|
| Capacitance Tolerance | ± 20% |
| Manufacturer Size Code | B |
| Ripple Current | 114mA |
| Product Width | 2.8mm |
| Product Range | TAJ Series |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (2)
Alternatives for TAJB105M035RNJ
6 Products Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
