Print Page
TAJA476K006SNJV
Surface Mount Tantalum Capacitor, 47 µF, 6.3 V, 1206 [3216 Metric], ± 10%, 1.6 ohm, A
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TAJA476K006SNJV Surface Mount Tantalum Capacitor, 47 µF, 6.3 V, 1206 [3216 Metric], ± 10%, 1.6 ohm, A](https://www.newark.com/productimages/standard/en_US/5128889.jpg)
| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | TAJA476K006SNJVCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 43X8451 |
| Product Range | TAJ Series |
| Your Part Number | |
| Technical Datasheet |
8,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 8000+ | $0.600 |
| 16000+ | $0.410 |
| 24000+ | $0.344 |
| 40000+ | $0.277 |
| 80000+ | $0.236 |
| 200000+ | $0.201 |
| 400000+ | $0.174 |
| 800000+ | $0.160 |
Price for:Each
Minimum: 8000
Multiple: 8000
$4,800.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | TAJA476K006SNJVCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 43X8451 |
| Product Range | TAJ Series |
| Technical Datasheet | |
| Capacitance | 47µF |
| Voltage(DC) | 6.3V |
| Capacitor Case / Package | 1206 [3216 Metric] |
| Capacitance Tolerance | ± 10% |
| ESR | 1.6ohm |
| Manufacturer Size Code | A |
| Failure Rate | - |
| Ripple Current | 217mA |
| Product Length | 3.2mm |
| Product Width | 1.6mm |
| Product Height | 1.6mm |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Qualification | AEC-Q200 |
| Product Range | TAJ Series |
| SVHC | No SVHC (17-Dec-2015) |
Technical Specifications
| Capacitance | 47µF |
|---|---|
| Capacitor Case / Package | 1206 [3216 Metric] |
| ESR | 1.6ohm |
| Failure Rate | - |
| Product Length | 3.2mm |
| Product Height | 1.6mm |
| Operating Temperature Max | 125°C |
| Product Range | TAJ Series |
| Voltage(DC) | 6.3V |
|---|---|
| Capacitance Tolerance | ± 10% |
| Manufacturer Size Code | A |
| Ripple Current | 217mA |
| Product Width | 1.6mm |
| Operating Temperature Min | -55°C |
| Qualification | AEC-Q200 |
| SVHC | No SVHC (17-Dec-2015) |
Technical Docs (1)
Alternatives for TAJA476K006SNJV
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Dec-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
