Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TAJA475M025RNJ Surface Mount Tantalum Capacitor, 4.7 µF, 25 V, 1206 [3216 Metric], ± 20%, 3.1 ohm, A](https://www.newark.com/productimages/standard/en_US/96AC4217-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTAJA475M025RNJCopy
Newark Part No.96AC4217
Product RangeTAJ Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 2000+ | $0.162 |
| 6000+ | $0.154 |
| 10000+ | $0.137 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$324.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTAJA475M025RNJCopy
Newark Part No.96AC4217
Product RangeTAJ Series
Technical Datasheet
Capacitance4.7µF
Voltage(DC)25V
Capacitor Case / Package1206 [3216 Metric]
Capacitance Tolerance± 20%
ESR3.1ohm
Manufacturer Size CodeA
Failure Rate-
Ripple Current156mA
Product Length3.2mm
Product Width1.6mm
Product Height1.6mm
Product RangeTAJ Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Capacitance
4.7µF
Capacitor Case / Package
1206 [3216 Metric]
ESR
3.1ohm
Failure Rate
-
Product Length
3.2mm
Product Height
1.6mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
25V
Capacitance Tolerance
± 20%
Manufacturer Size Code
A
Ripple Current
156mA
Product Width
1.6mm
Product Range
TAJ Series
Operating Temperature Max
125°C
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Alternatives for TAJA475M025RNJ
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
