Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoTAJA475K025RNJCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel94W9640
Re-Reel15P3052RL
Cut Tape15P3052
Product RangeTAJ Series
Your Part Number
1,130 In Stock
10,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.485 | $2.42 |
| Total Price | $2.42 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.485 |
| 10+ | $0.304 |
| 15+ | $0.280 |
| 25+ | $0.256 |
| 50+ | $0.232 |
| 125+ | $0.211 |
| 250+ | $0.193 |
| 500+ | $0.174 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.210 |
| 6000+ | $0.194 |
| 10000+ | $0.188 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTAJA475K025RNJCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel94W9640
Re-Reel15P3052RL
Cut Tape15P3052
Product RangeTAJ Series
Technical Datasheet
Capacitance4.7µF
Voltage(DC)25V
Capacitor Case / Package1206 [3216 Metric]
Capacitance Tolerance± 10%
ESR3.1ohm
Manufacturer Size CodeA
Failure Rate-
Ripple Current156mA
Product Length3.2mm
Product Width1.6mm
Product Height1.6mm
Product RangeTAJ Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
4.7µF
Capacitor Case / Package
1206 [3216 Metric]
ESR
3.1ohm
Failure Rate
-
Product Length
3.2mm
Product Height
1.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Voltage(DC)
25V
Capacitance Tolerance
± 10%
Manufacturer Size Code
A
Ripple Current
156mA
Product Width
1.6mm
Product Range
TAJ Series
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for TAJA475K025RNJ
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
