Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoTAJA475K010SNJCopy
Newark Part No.73R8220
Product RangeTAJ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 5000+ | $0.699 |
Price for:Each (Supplied on Cut Tape)
Minimum: 8000
Multiple: 8000
$5,592.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTAJA475K010SNJCopy
Newark Part No.73R8220
Product RangeTAJ Series
Capacitance4.7µF
Voltage(DC)10V
Capacitance Tolerance± 10%
ESR5ohm
Manufacturer Size CodeA
Product Length3.2mm
Product Width1.6mm
Product Height1.6mm
Product RangeTAJ Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
4.7µF
Capacitance Tolerance
± 10%
Manufacturer Size Code
A
Product Width
1.6mm
Product Range
TAJ Series
Operating Temperature Max
125°C
Voltage(DC)
10V
ESR
5ohm
Product Length
3.2mm
Product Height
1.6mm
Operating Temperature Min
-55°C
SVHC
No SVHC (25-Jun-2025)
Alternatives for TAJA475K010SNJ
5 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
