Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TAJA474K035RNJ Surface Mount Tantalum Capacitor, 0.47 µF, 35 V, 1206 [3216 Metric], ± 10%, 12 ohm, A](https://www.newark.com/productimages/standard/en_US/5128889.jpg)
| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | TAJA474K035RNJCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | Full Reel65M4790 Cut Tape75M2790 |
| Product Range | TAJ Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 2000 | $0.228 | $456.00 |
| Total Price | $456.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 2000+ | $0.210 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.228 |
| 4000+ | $0.217 |
| 6000+ | $0.212 |
| 10000+ | $0.205 |
| 20000+ | $0.198 |
| 50000+ | $0.194 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | TAJA474K035RNJCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | Full Reel65M4790 Cut Tape75M2790 |
| Product Range | TAJ Series |
| Technical Datasheet | |
| Capacitance | 0.47µF |
| Voltage(DC) | 35V |
| Capacitor Case / Package | 1206 [3216 Metric] |
| Capacitance Tolerance | ± 10% |
| ESR | 12ohm |
| Manufacturer Size Code | A |
| Failure Rate | - |
| Ripple Current | 79mA |
| Product Length | 3.2mm |
| Product Width | 1.6mm |
| Product Height | 1.6mm |
| Product Range | TAJ Series |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Qualification | AEC-Q200 |
| SVHC | No SVHC (21-Jan-2025) |
Technical Specifications
| Capacitance | 0.47µF |
|---|---|
| Capacitor Case / Package | 1206 [3216 Metric] |
| ESR | 12ohm |
| Failure Rate | - |
| Product Length | 3.2mm |
| Product Height | 1.6mm |
| Operating Temperature Min | -55°C |
| Qualification | AEC-Q200 |
| Voltage(DC) | 35V |
|---|---|
| Capacitance Tolerance | ± 10% |
| Manufacturer Size Code | A |
| Ripple Current | 79mA |
| Product Width | 1.6mm |
| Product Range | TAJ Series |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (21-Jan-2025) |
Alternatives for TAJA474K035RNJ
7 Products Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
