Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TAJA224K050RNJ Surface Mount Tantalum Capacitor, TAJ Series, 0.22 F, 10%, 50 V, 1206 [3216 Metric], A RoHS Compliant: Yes](https://www.newark.com/productimages/standard/en_GB/1672493-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTAJA224K050RNJCopy
Newark Part No.
Full Reel09R6144
Cut Tape65W8083
Product RangeTAJ Series
Your Part Number
100 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.649 | $3.24 |
| Total Price | $3.24 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $0.649 |
| 10+ | $0.325 |
| 25+ | $0.315 |
| 50+ | $0.306 |
| 100+ | $0.296 |
| 250+ | $0.265 |
| 1000+ | $0.234 |
| 2500+ | $0.221 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.331 |
| 4000+ | $0.318 |
| 8000+ | $0.308 |
| 12000+ | $0.303 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTAJA224K050RNJCopy
Newark Part No.
Full Reel09R6144
Cut Tape65W8083
Product RangeTAJ Series
Technical Datasheet
Capacitance0.22µF
Voltage(DC)50V
Capacitor Case / Package1206 [3216 Metric]
Capacitance Tolerance± 10%
ESR18ohm
Manufacturer Size CodeA
Failure Rate-
Ripple Current65mA
Product Length3.2mm
Product Width1.6mm
Product Height1.6mm
Product RangeTAJ Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
0.22µF
Capacitor Case / Package
1206 [3216 Metric]
ESR
18ohm
Failure Rate
-
Product Length
3.2mm
Product Height
1.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Voltage(DC)
50V
Capacitance Tolerance
± 10%
Manufacturer Size Code
A
Ripple Current
65mA
Product Width
1.6mm
Product Range
TAJ Series
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for TAJA224K050RNJ
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
