Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TAJA106K016HNJ Surface Mount Tantalum Capacitor, 10 µF, 16 V, 1206 [3216 Metric], ± 10%, 3 ohm, A](https://www.newark.com/productimages/standard/en_US/5128889.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTAJA106K016HNJCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel70K5194
Re-Reel73R8191RL
Cut Tape73R8191
Your Part Number
2,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 1 | $1.780 | $1.78 |
| Total Price | $1.78 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.780 |
| 25+ | $1.230 |
| 100+ | $0.938 |
| 250+ | $0.880 |
| 500+ | $0.822 |
| 1000+ | $0.786 |
| 5000+ | $0.719 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.732 |
| 6000+ | $0.719 |
| 10000+ | $0.695 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTAJA106K016HNJCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel70K5194
Re-Reel73R8191RL
Cut Tape73R8191
Technical Datasheet
Capacitance10µF
Voltage(DC)16V
ESR3ohm
Ripple Current158mA
Product Length3.2mm
Product Width1.6mm
Product Height1.6mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCLead (25-Jun-2025)
Technical Specifications
Capacitance
10µF
ESR
3ohm
Product Length
3.2mm
Product Height
1.6mm
Operating Temperature Max
125°C
Voltage(DC)
16V
Ripple Current
158mA
Product Width
1.6mm
Operating Temperature Min
-55°C
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Alternatives for TAJA106K016HNJ
7 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
