Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TAJA105K050RNJ Surface Mount Tantalum Capacitor, 1 µF, 50 V, 1206 [3216 Metric], ± 10%, 6.6 ohm, A](https://www.newark.com/productimages/standard/en_US/21AM3776-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTAJA105K050RNJCopy
Newark Part No.
Full Reel74T5310
Re-Reel21AM3776
Cut Tape21AM3776
Product RangeTAJ Series
Your Part Number
675 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $1.270 | $6.35 |
| Total Price | $6.35 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.270 |
| 10+ | $0.939 |
| 25+ | $0.873 |
| 50+ | $0.808 |
| 100+ | $0.742 |
| 250+ | $0.667 |
| 1000+ | $0.592 |
| 2500+ | $0.548 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.586 |
| 4000+ | $0.534 |
| 6000+ | $0.518 |
| 10000+ | $0.509 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTAJA105K050RNJCopy
Newark Part No.
Full Reel74T5310
Re-Reel21AM3776
Cut Tape21AM3776
Product RangeTAJ Series
Technical Datasheet
Capacitance1µF
Voltage(DC)50V
Capacitor Case / Package1206 [3216 Metric]
Capacitance Tolerance± 10%
ESR6.6ohm
Manufacturer Size CodeA
Failure Rate-
Ripple Current107mA
Product Length3.2mm
Product Width1.6mm
Product Height1.6mm
Product RangeTAJ Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
1µF
Capacitor Case / Package
1206 [3216 Metric]
ESR
6.6ohm
Failure Rate
-
Product Length
3.2mm
Product Height
1.6mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
50V
Capacitance Tolerance
± 10%
Manufacturer Size Code
A
Ripple Current
107mA
Product Width
1.6mm
Product Range
TAJ Series
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for TAJA105K050RNJ
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
