Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoTACK105M010QTACopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.
Full Reel08AC3255
Re-Reel93K0174RL
Cut Tape93K0174
Product RangeTACmicrochip TAC Series
Your Part Number
27 In Stock
10,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $4.850 | $0.00 |
| Total Price | $4.85 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.880 |
| 25+ | $3.480 |
| 50+ | $3.410 |
| 100+ | $3.340 |
| 250+ | $3.270 |
| 500+ | $3.200 |
| 5000+ | $3.130 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $4.850 |
| 2000+ | $4.650 |
| 4000+ | $4.370 |
| 8000+ | $4.110 |
| 12000+ | $3.990 |
| 20000+ | $3.930 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTACK105M010QTACopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.
Full Reel08AC3255
Re-Reel93K0174RL
Cut Tape93K0174
Product RangeTACmicrochip TAC Series
Technical Datasheet
Capacitance1µF
Voltage(DC)10V
Capacitor Case / Package0402 [1005 Metric]
Capacitance Tolerance± 20%
ESR15ohm
Manufacturer Size CodeK
Failure Rate-
Ripple Current32mA
Product Length1mm
Product Width0.5mm
Product Height0.5mm
Product RangeTACmicrochip TAC Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
1µF
Capacitor Case / Package
0402 [1005 Metric]
ESR
15ohm
Failure Rate
-
Product Length
1mm
Product Height
0.5mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
10V
Capacitance Tolerance
± 20%
Manufacturer Size Code
K
Ripple Current
32mA
Product Width
0.5mm
Product Range
TACmicrochip TAC Series
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for TACK105M010QTA
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
