Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX T4ZG476K015CRLB4900 Surface Mount Tantalum Capacitor, HRC4000, 47 µF, 15 V, 2611 [6728 Metric], ± 10%, 1.1 ohm, G](https://www.newark.com/productimages/standard/en_US/51AC9909-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoT4ZG476K015CRLB4900Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.51AC9916
Product RangeT4Z-Medical Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 500+ | $10.140 |
| 1000+ | $9.910 |
| 1500+ | $9.710 |
| 2500+ | $9.510 |
| 5000+ | $9.320 |
| 12500+ | $9.120 |
| 25000+ | $8.920 |
Price for:Each (Supplied on Cut Tape)
Minimum: 500
Multiple: 500
$5,070.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoT4ZG476K015CRLB4900Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.51AC9916
Product RangeT4Z-Medical Series
Technical Datasheet
Capacitance47µF
Voltage(DC)15V
Capacitor Case / Package2611 [6728 Metric]
Capacitance Tolerance± 10%
ESR1.1ohm
Manufacturer Size CodeG
Failure Rate-
Ripple Current337mA
Product Length6.73mm
Product Width2.79mm
Product Height2.79mm
Product RangeT4Z-Medical Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Capacitance
47µF
Capacitor Case / Package
2611 [6728 Metric]
ESR
1.1ohm
Failure Rate
-
Product Length
6.73mm
Product Height
2.79mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
15V
Capacitance Tolerance
± 10%
Manufacturer Size Code
G
Ripple Current
337mA
Product Width
2.79mm
Product Range
T4Z-Medical Series
Operating Temperature Max
125°C
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
