Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoSR301E105MARCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.95W8685
Product RangeSkyCap SR Series
Your Part Number
1,300 In Stock
3,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.370 |
| 10+ | $1.760 |
| 100+ | $1.230 |
| 250+ | $1.070 |
| 500+ | $0.946 |
| 1000+ | $0.821 |
| 5000+ | $0.732 |
| 10000+ | $0.679 |
Price for:Each
Minimum: 1
Multiple: 1
$2.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoSR301E105MARCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.95W8685
Product RangeSkyCap SR Series
Technical Datasheet
Capacitance1µF
Voltage(DC)100V
Capacitance Tolerance± 20%
Capacitor TerminalsRadial Leaded
Dielectric CharacteristicZ5U
Lead Spacing5.08mm
Capacitor Case / PackageRadial Leaded
Product RangeSkyCap SR Series
Product Diameter-
Product Length7.62mm
Product Width3.81mm
Product Height7.62mm
Operating Temperature Min10°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
1µF
Capacitance Tolerance
± 20%
Dielectric Characteristic
Z5U
Capacitor Case / Package
Radial Leaded
Product Diameter
-
Product Width
3.81mm
Operating Temperature Min
10°C
Qualification
-
Voltage(DC)
100V
Capacitor Terminals
Radial Leaded
Lead Spacing
5.08mm
Product Range
SkyCap SR Series
Product Length
7.62mm
Product Height
7.62mm
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for SR301E105MAR
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
