Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoSR151E103MAA
Newark Part No.22C8955
Product RangeSkyCap SR Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.414 |
| 10+ | $0.277 |
| 25+ | $0.230 |
| 50+ | $0.181 |
| 100+ | $0.152 |
| 500+ | $0.127 |
| 1000+ | $0.108 |
| 2500+ | $0.098 |
Price for:Each
Minimum: 1
Multiple: 1
$0.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoSR151E103MAA
Newark Part No.22C8955
Product RangeSkyCap SR Series
Technical Datasheet
Capacitance0.01µF
Voltage(DC)100V
Capacitance Tolerance± 20%
Capacitor TerminalsPC Pin
Dielectric CharacteristicZ5U
Lead Spacing2.54mm
Capacitor Case / PackageRadial Leaded
Product RangeSkyCap SR Series
Product Diameter-
Product Length3.81mm
Product Width2.54mm
Product Height5.33mm
Operating Temperature Min10°C
Operating Temperature Max85°C
Qualification-
SVHCLead
Technical Specifications
Capacitance
0.01µF
Capacitance Tolerance
± 20%
Dielectric Characteristic
Z5U
Capacitor Case / Package
Radial Leaded
Product Diameter
-
Product Width
2.54mm
Operating Temperature Min
10°C
Qualification
-
Voltage(DC)
100V
Capacitor Terminals
PC Pin
Lead Spacing
2.54mm
Product Range
SkyCap SR Series
Product Length
3.81mm
Product Height
5.33mm
Operating Temperature Max
85°C
SVHC
Lead
Technical Docs (2)
Alternatives for SR151E103MAA
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate