Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoSMBJ5.0ACopy
Newark Part No.
Full Reel45W3851
Re-Reel64AH8605
Cut Tape64AH8605
Product RangeTransil SMBJ
Your Part Number
1,295 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.651 | $3.26 |
| Total Price | $3.26 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.651 |
| 10+ | $0.417 |
| 25+ | $0.372 |
| 50+ | $0.327 |
| 100+ | $0.282 |
| 250+ | $0.243 |
| 1000+ | $0.204 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.220 |
| 5000+ | $0.210 |
| 10000+ | $0.188 |
| 20000+ | $0.172 |
| 30000+ | $0.162 |
| 50000+ | $0.151 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoSMBJ5.0ACopy
Newark Part No.
Full Reel45W3851
Re-Reel64AH8605
Cut Tape64AH8605
Product RangeTransil SMBJ
Technical Datasheet
Product RangeTransil SMBJ
TVS PolarityUnidirectional
Reverse Standoff Voltage5V
Clamping Voltage Max9.2V
Diode Case StyleDO-214AA (SMB)
No. of Pins2Pins
Minimum Breakdown Voltage6.4V
Maximum Breakdown Voltage7V
Peak Pulse Power Dissipation600W
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
SVHCLead (17-Jan-2023)
Technical Specifications
Product Range
Transil SMBJ
Reverse Standoff Voltage
5V
Diode Case Style
DO-214AA (SMB)
Minimum Breakdown Voltage
6.4V
Peak Pulse Power Dissipation
600W
Diode Mounting
Surface Mount
SVHC
Lead (17-Jan-2023)
TVS Polarity
Unidirectional
Clamping Voltage Max
9.2V
No. of Pins
2Pins
Maximum Breakdown Voltage
7V
Operating Temperature Max
150°C
Qualification
-
Technical Docs (1)
Alternatives for SMBJ5.0A
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
