Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoSK055C565KAACopy
Newark Part No.19M0482
Product RangeSK Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 100+ | $15.550 |
| 250+ | $14.510 |
| 500+ | $13.790 |
| 1000+ | $12.960 |
| 5000+ | $12.440 |
Price for:Each
Minimum: 200
Multiple: 200
$3,110.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoSK055C565KAACopy
Newark Part No.19M0482
Product RangeSK Series
Capacitance5.6µF
Voltage(DC)50V
Product RangeSK Series
Capacitance Tolerance± 10%
Capacitor TerminalsRadial Leaded
Dielectric CharacteristicX7R
Lead Spacing10.02mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Capacitance
5.6µF
Product Range
SK Series
Capacitor Terminals
Radial Leaded
Lead Spacing
10.02mm
Operating Temperature Max
125°C
Voltage(DC)
50V
Capacitance Tolerance
± 10%
Dielectric Characteristic
X7R
Operating Temperature Min
-55°C
SVHC
No SVHC (17-Dec-2015)
Alternatives for SK055C565KAA
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
