Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoSCMT32F755SRBA0Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.21AJ9663
Product RangeSCM Series
Your Part Number
133 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $8.230 |
| 25+ | $6.380 |
| 100+ | $5.380 |
| 250+ | $5.260 |
| 500+ | $5.150 |
| 1000+ | $5.030 |
| 2500+ | $4.800 |
Price for:Each
Minimum: 1
Multiple: 1
$8.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoSCMT32F755SRBA0Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.21AJ9663
Product RangeSCM Series
Technical Datasheet
Capacitance7.5F
Voltage(DC)5.5V
Capacitor TerminalsPC Pin
Product RangeSCM Series
Capacitance Tolerance-10%, +30%
Lead Spacing18mm
Capacitor Case / PackageCan
Capacitor MountingThrough Hole
Lifetime @ Temperature1000 hours @ 65°C
ESR0.09ohm
Product Diameter12.5mm
Product Length25mm
Product Width12.5mm
Product Height32mm
Operating Temperature Min-40°C
Operating Temperature Max65°C
Qualification-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Capacitance
7.5F
Capacitor Terminals
PC Pin
Capacitance Tolerance
-10%, +30%
Capacitor Case / Package
Can
Lifetime @ Temperature
1000 hours @ 65°C
Product Diameter
12.5mm
Product Width
12.5mm
Operating Temperature Min
-40°C
Qualification
-
Voltage(DC)
5.5V
Product Range
SCM Series
Lead Spacing
18mm
Capacitor Mounting
Through Hole
ESR
0.09ohm
Product Length
25mm
Product Height
32mm
Operating Temperature Max
65°C
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
