Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoSCMS22F255PRBA0
Newark Part No.21AJ9658
Product RangeSCM Series
Your Part Number
17 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $5.490 |
| 10+ | $4.920 |
| 25+ | $4.610 |
| 50+ | $4.270 |
| 100+ | $3.870 |
| 500+ | $3.570 |
| 1000+ | $3.220 |
| 2500+ | $3.030 |
Price for:Each
Minimum: 1
Multiple: 1
$5.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoSCMS22F255PRBA0
Newark Part No.21AJ9658
Product RangeSCM Series
Technical Datasheet
Capacitance2.5F
Voltage(DC)5.5V
Capacitor TerminalsPC Pin
Capacitance Tolerance0%, +100%
Lead Spacing15.5mm
Lifetime @ Temperature-
Capacitor Case / PackageCan
Capacitor MountingThrough Hole
ESR0.18ohm
Product Diameter-
Product Length20mm
Product Width10mm
Product Height22mm
Product RangeSCM Series
Operating Temperature Min-40°C
Operating Temperature Max65°C
Qualification-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Capacitance
2.5F
Capacitor Terminals
PC Pin
Lead Spacing
15.5mm
Capacitor Case / Package
Can
ESR
0.18ohm
Product Length
20mm
Product Height
22mm
Operating Temperature Min
-40°C
Qualification
-
Voltage(DC)
5.5V
Capacitance Tolerance
0%, +100%
Lifetime @ Temperature
-
Capacitor Mounting
Through Hole
Product Diameter
-
Product Width
10mm
Product Range
SCM Series
Operating Temperature Max
65°C
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
