Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoSCMR22G105SRBB0Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.84AJ1403
Product RangeSCM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 230+ | $4.770 |
| 460+ | $4.590 |
| 690+ | $4.400 |
| 1150+ | $4.350 |
| 2300+ | $4.210 |
| 5750+ | $4.130 |
| 11500+ | $4.040 |
| 23000+ | $3.960 |
Price for:Each
Minimum: 230
Multiple: 230
$1,097.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoSCMR22G105SRBB0Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.84AJ1403
Product RangeSCM Series
Technical Datasheet
Capacitance1F
Voltage(DC)7.5V
Capacitor TerminalsPC Pin
Capacitance Tolerance-10%, +30%
Lead Spacing13.5mm
Lifetime @ Temperature1000 hours @ 65°C
Operating Temperature Min-40°C
Capacitor Case / PackageCan
Operating Temperature Max65°C
Capacitor MountingThrough Hole
ESR0.18ohm
Product Diameter-
Product Length24mm
Product Width8mm
Product Height22mm
Qualification-
Product RangeSCM Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Capacitance
1F
Capacitor Terminals
PC Pin
Lead Spacing
13.5mm
Operating Temperature Min
-40°C
Operating Temperature Max
65°C
ESR
0.18ohm
Product Length
24mm
Product Height
22mm
Product Range
SCM Series
Voltage(DC)
7.5V
Capacitance Tolerance
-10%, +30%
Lifetime @ Temperature
1000 hours @ 65°C
Capacitor Case / Package
Can
Capacitor Mounting
Through Hole
Product Diameter
-
Product Width
8mm
Qualification
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
