Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoSCMR22G105MRBB0Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.22AM2820
Product RangeSCM Series
Your Part Number
229 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $8.450 |
| 10+ | $6.260 |
| 25+ | $5.990 |
| 50+ | $5.720 |
| 100+ | $5.130 |
| 500+ | $4.800 |
| 1000+ | $4.640 |
| 2500+ | $4.480 |
Price for:Each
Minimum: 1
Multiple: 1
$8.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoSCMR22G105MRBB0Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.22AM2820
Product RangeSCM Series
Technical Datasheet
Capacitance1F
Voltage(DC)7.5V
Capacitor TerminalsRadial Leaded
Capacitance Tolerance± 20%
Lead Spacing13.5mm
Lifetime @ Temperature1000 hours @ 65°C
Capacitor Case / Package-
Capacitor MountingThrough Hole
ESR-
Product Diameter-
Product Length24mm
Product Width8mm
Product Height22mm
Product RangeSCM Series
Operating Temperature Min-40°C
Operating Temperature Max65°C
Qualification-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Capacitance
1F
Capacitor Terminals
Radial Leaded
Lead Spacing
13.5mm
Capacitor Case / Package
-
ESR
-
Product Length
24mm
Product Height
22mm
Operating Temperature Min
-40°C
Qualification
-
Voltage(DC)
7.5V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
1000 hours @ 65°C
Capacitor Mounting
Through Hole
Product Diameter
-
Product Width
8mm
Product Range
SCM Series
Operating Temperature Max
65°C
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
