Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoSCMR22C155PSBA0HCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.84AJ1402
Product RangeSCM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 270+ | $5.650 |
| 540+ | $5.080 |
| 810+ | $4.740 |
| 1350+ | $4.400 |
| 2700+ | $3.970 |
| 6750+ | $3.640 |
| 13500+ | $3.210 |
| 27000+ | $3.000 |
Price for:Each
Minimum: 270
Multiple: 270
$1,525.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoSCMR22C155PSBA0HCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.84AJ1402
Product RangeSCM Series
Technical Datasheet
Capacitance1.5F
Voltage(DC)5V
Capacitor TerminalsPC Pin
Capacitance Tolerance0%, +100%
Lead Spacing11.5mm
Lifetime @ Temperature1500 hours @ 70°C
Capacitor Case / PackageCan
Capacitor MountingThrough Hole
ESR0.2ohm
Product Diameter-
Product Length18.5mm
Product Width9.5mm
Product Height24mm
Product RangeSCM Series
Operating Temperature Min-40°C
Operating Temperature Max65°C
Qualification-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The SCM Series of electromechanical, double-layer series-connected super capacitor modules offer excellent pulse power handling characteristics based on the combination of very high capacitance and very low ESR. Used by themselves or in conjunction with primary or secondary batteries, they provide extended back up time, longer battery life and provide instantaneous power pulses if needed. Offers great solutions to Hold Up, Energy Harvesting and Pulse Power Applications.
- High pulse power capability
- Low ESR
- Low leakage current
Technical Specifications
Capacitance
1.5F
Capacitor Terminals
PC Pin
Lead Spacing
11.5mm
Capacitor Case / Package
Can
ESR
0.2ohm
Product Length
18.5mm
Product Height
24mm
Operating Temperature Min
-40°C
Qualification
-
Voltage(DC)
5V
Capacitance Tolerance
0%, +100%
Lifetime @ Temperature
1500 hours @ 70°C
Capacitor Mounting
Through Hole
Product Diameter
-
Product Width
9.5mm
Product Range
SCM Series
Operating Temperature Max
65°C
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
