Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoSCMR18F105PRBA0Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.21AJ9650
Product RangeSCM Series
Your Part Number
246 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $4.390 |
| 10+ | $3.950 |
| 25+ | $3.680 |
| 50+ | $3.330 |
| 100+ | $3.000 |
| 500+ | $2.760 |
| 1000+ | $2.440 |
| 2500+ | $2.280 |
Price for:Each
Minimum: 1
Multiple: 1
$4.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoSCMR18F105PRBA0Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.21AJ9650
Product RangeSCM Series
Technical Datasheet
Capacitance1F
Voltage(DC)5.5V
Capacitor TerminalsPC Pin
Product RangeSCM Series
Capacitance Tolerance0%, +100%
Lead Spacing11.5mm
Capacitor Case / PackageCan
Lifetime @ Temperature1000 hours @ 65°C
Capacitor MountingThrough Hole
ESR0.25ohm
Product Diameter8mm
Product Length16mm
Product Width8mm
Product Height18mm
Operating Temperature Min-40°C
Operating Temperature Max65°C
Qualification-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Capacitance
1F
Capacitor Terminals
PC Pin
Capacitance Tolerance
0%, +100%
Capacitor Case / Package
Can
Capacitor Mounting
Through Hole
Product Diameter
8mm
Product Width
8mm
Operating Temperature Min
-40°C
Qualification
-
Voltage(DC)
5.5V
Product Range
SCM Series
Lead Spacing
11.5mm
Lifetime @ Temperature
1000 hours @ 65°C
ESR
0.25ohm
Product Length
16mm
Product Height
18mm
Operating Temperature Max
65°C
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
