Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoSCCZ1EB308SWB
Newark Part No.22AM2811
Product RangeSCC Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $81.72 |
| 25+ | $78.48 |
| 50+ | $76.68 |
| 100+ | $74.52 |
| 250+ | $72.36 |
Price for:Each
Minimum: 18
Multiple: 18
$1,470.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoSCCZ1EB308SWB
Newark Part No.22AM2811
Product RangeSCC Series
Technical Datasheet
Capacitance3000F
Voltage(DC)2.7V
Capacitor TerminalsScrew
Capacitance Tolerance+30%, -10%
Lead Spacing-
Lifetime @ Temperature1000 hours @ 65°C
Capacitor Case / Package-
Capacitor MountingChassis Mount
ESR290µohm
Product Diameter60mm
Product Length-
Product Width-
Product Height138mm
Product RangeSCC Series
Operating Temperature Min-40°C
Operating Temperature Max65°C
Qualification-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Capacitance
3000F
Capacitor Terminals
Screw
Lead Spacing
-
Capacitor Case / Package
-
ESR
290µohm
Product Length
-
Product Height
138mm
Operating Temperature Min
-40°C
Qualification
-
Voltage(DC)
2.7V
Capacitance Tolerance
+30%, -10%
Lifetime @ Temperature
1000 hours @ 65°C
Capacitor Mounting
Chassis Mount
Product Diameter
60mm
Product Width
-
Product Range
SCC Series
Operating Temperature Max
65°C
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate