Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | SCCV60E107SRBQCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 22AM2808 |
| Product Range | SCC Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 4500+ | $10.710 |
Price for:Each
Minimum: 4500
Multiple: 4500
$48,195.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | SCCV60E107SRBQCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 22AM2808 |
| Product Range | SCC Series |
| Technical Datasheet | |
| Capacitance | 100F |
| Voltage(DC) | 3V |
| Capacitor Terminals | Radial Leaded |
| Capacitance Tolerance | -10%, +30% |
| Lead Spacing | 8mm |
| Lifetime @ Temperature | 1000 hours @ 65°C |
| Capacitor Case / Package | Can |
| Capacitor Mounting | Through Hole |
| ESR | 0.015ohm |
| Product Diameter | 18mm |
| Product Length | - |
| Product Width | - |
| Product Height | 60mm |
| Product Range | SCC Series |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 65°C |
| Qualification | AEC-Q200 |
| SVHC | No SVHC (17-Dec-2015) |
Technical Specifications
| Capacitance | 100F |
|---|---|
| Capacitor Terminals | Radial Leaded |
| Lead Spacing | 8mm |
| Capacitor Case / Package | Can |
| ESR | 0.015ohm |
| Product Length | - |
| Product Height | 60mm |
| Operating Temperature Min | -40°C |
| Qualification | AEC-Q200 |
| Voltage(DC) | 3V |
|---|---|
| Capacitance Tolerance | -10%, +30% |
| Lifetime @ Temperature | 1000 hours @ 65°C |
| Capacitor Mounting | Through Hole |
| Product Diameter | 18mm |
| Product Width | - |
| Product Range | SCC Series |
| Operating Temperature Max | 65°C |
| SVHC | No SVHC (17-Dec-2015) |
Technical Docs (1)
Alternatives for SCCV60E107SRBQ
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Dec-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
