Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | SCCU25E256SRBCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 84AJ1389 |
| Product Range | SCC Series |
| Your Part Number | |
| Technical Datasheet |
31 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $5.960 |
| 10+ | $4.260 |
| 25+ | $3.960 |
| 50+ | $3.660 |
| 100+ | $3.260 |
| 500+ | $3.070 |
| 1000+ | $2.880 |
| 2500+ | $2.790 |
Price for:Each
Minimum: 1
Multiple: 1
$5.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | SCCU25E256SRBCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 84AJ1389 |
| Product Range | SCC Series |
| Technical Datasheet | |
| Capacitance | 25F |
| Voltage(DC) | 3V |
| Capacitor Terminals | PC Pin |
| Capacitance Tolerance | -10%, +30% |
| Lead Spacing | 7.3mm |
| Lifetime @ Temperature | 1000 hours @ 65°C |
| Capacitor Case / Package | Can |
| Capacitor Mounting | Through Hole |
| ESR | 0.027ohm |
| Product Diameter | 16mm |
| Product Length | - |
| Product Width | - |
| Product Height | 25mm |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 65°C |
| Qualification | - |
| Product Range | SCC Series |
| SVHC | No SVHC (17-Jan-2023) |
Technical Specifications
| Capacitance | 25F |
|---|---|
| Capacitor Terminals | PC Pin |
| Lead Spacing | 7.3mm |
| Capacitor Case / Package | Can |
| ESR | 0.027ohm |
| Product Length | - |
| Product Height | 25mm |
| Operating Temperature Max | 65°C |
| Product Range | SCC Series |
| Voltage(DC) | 3V |
|---|---|
| Capacitance Tolerance | -10%, +30% |
| Lifetime @ Temperature | 1000 hours @ 65°C |
| Capacitor Mounting | Through Hole |
| Product Diameter | 16mm |
| Product Width | - |
| Operating Temperature Min | -40°C |
| Qualification | - |
| SVHC | No SVHC (17-Jan-2023) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Jan-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
