Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoSCCT20E106SRBCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.84AJ1387
Product RangeSCC Series
Your Part Number
410 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $3.420 |
| 25+ | $2.450 |
| 100+ | $2.240 |
| 250+ | $2.150 |
| 500+ | $2.070 |
| 1000+ | $1.980 |
| 2500+ | $1.890 |
| 5000+ | $1.850 |
Price for:Each
Minimum: 1
Multiple: 1
$3.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoSCCT20E106SRBCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.84AJ1387
Product RangeSCC Series
Technical Datasheet
Capacitance10F
Voltage(DC)3V
Capacitor TerminalsPC Pin
Capacitance Tolerance-10%, +30%
Lead Spacing5.5mm
Lifetime @ Temperature1000 hours @ 65°C
Capacitor Case / PackageCan
Capacitor MountingThrough Hole
ESR0.05ohm
Product Diameter12.5mm
Product Length-
Product Width-
Product Height20mm
Operating Temperature Min-40°C
Operating Temperature Max65°C
Qualification-
Product RangeSCC Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Capacitance
10F
Capacitor Terminals
PC Pin
Lead Spacing
5.5mm
Capacitor Case / Package
Can
ESR
0.05ohm
Product Length
-
Product Height
20mm
Operating Temperature Max
65°C
Product Range
SCC Series
Voltage(DC)
3V
Capacitance Tolerance
-10%, +30%
Lifetime @ Temperature
1000 hours @ 65°C
Capacitor Mounting
Through Hole
Product Diameter
12.5mm
Product Width
-
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
