Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | SCCS20B505PRBLECopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 84AJ1385 |
| Product Range | SCC Series |
| Your Part Number | |
| Technical Datasheet |
359 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $2.340 |
| 25+ | $1.700 |
| 100+ | $1.330 |
| 250+ | $1.270 |
| 500+ | $1.210 |
| 1000+ | $1.070 |
| 2500+ | $1.020 |
| 5000+ | $1.000 |
Price for:Each
Minimum: 1
Multiple: 1
$2.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | SCCS20B505PRBLECopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 84AJ1385 |
| Product Range | SCC Series |
| Technical Datasheet | |
| Capacitance | 5F |
| Voltage(DC) | 2.7V |
| Capacitor Terminals | PC Pin |
| Capacitance Tolerance | 0%, +100% |
| Lead Spacing | 5mm |
| Lifetime @ Temperature | 1000 hours @ 65°C |
| Capacitor Case / Package | Can |
| Capacitor Mounting | Through Hole |
| ESR | 0.07ohm |
| Product Diameter | 10mm |
| Product Length | - |
| Product Width | - |
| Product Height | 20mm |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 65°C |
| Qualification | - |
| Product Range | SCC Series |
| SVHC | No SVHC (17-Jan-2023) |
Product Overview
SCC series cylindrical electrochemical double-layer capacitor offers excellent pulse power handling characteristics based on the combination of very high capacitance and very low ESR. Used by themselves or in conjunction with primary or secondary batteries, they provide extended back up time, longer battery life, and provide instantaneous power pulses as needed. Offers great solutions to Hold Up, Energy Harvesting, and Pulse Power Applications.
- Low leakage current
Technical Specifications
| Capacitance | 5F |
|---|---|
| Capacitor Terminals | PC Pin |
| Lead Spacing | 5mm |
| Capacitor Case / Package | Can |
| ESR | 0.07ohm |
| Product Length | - |
| Product Height | 20mm |
| Operating Temperature Max | 65°C |
| Product Range | SCC Series |
| Voltage(DC) | 2.7V |
|---|---|
| Capacitance Tolerance | 0%, +100% |
| Lifetime @ Temperature | 1000 hours @ 65°C |
| Capacitor Mounting | Through Hole |
| Product Diameter | 10mm |
| Product Width | - |
| Operating Temperature Min | -40°C |
| Qualification | - |
| SVHC | No SVHC (17-Jan-2023) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Jan-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
