Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoSA115E224MARCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.56K3454
Product RangeSpinGuard SA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 5000+ | $0.139 |
| 10000+ | $0.131 |
| 15000+ | $0.114 |
| 25000+ | $0.102 |
| 50000+ | $0.093 |
| 125000+ | $0.085 |
Price for:Each (Supplied on Full Reel)
Minimum: 5000
Multiple: 5000
$695.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoSA115E224MARCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.56K3454
Product RangeSpinGuard SA Series
Technical Datasheet
Capacitance0.22µF
Voltage(DC)50V
Product RangeSpinGuard SA Series
Capacitance Tolerance± 20%
Capacitor TerminalsAxial Leaded
Dielectric CharacteristicZ5U
Lead Spacing25.4mm
Qualification-
Operating Temperature Min10°C
Operating Temperature Max85°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
0.22µF
Product Range
SpinGuard SA Series
Capacitor Terminals
Axial Leaded
Lead Spacing
25.4mm
Operating Temperature Min
10°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
50V
Capacitance Tolerance
± 20%
Dielectric Characteristic
Z5U
Qualification
-
Operating Temperature Max
85°C
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
