Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoSA101C681KAA
Newark Part No.53J7803
Product RangeSpinGuard SA Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 5000+ | $0.123 |
| 10000+ | $0.108 |
| 20000+ | $0.097 |
| 30000+ | $0.090 |
| 50000+ | $0.082 |
Price for:Each (Supplied on Full Reel)
Minimum: 7500
Multiple: 7500
$922.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoSA101C681KAA
Newark Part No.53J7803
Product RangeSpinGuard SA Series
Technical Datasheet
Capacitance680pF
Voltage(DC)100V
Product RangeSpinGuard SA Series
Capacitance Tolerance± 10%
Capacitor TerminalsPC Pin
Dielectric CharacteristicX7R
Lead Spacing25.4mm
Capacitor Case / PackageAxial Leaded
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product Diameter2.54mm
Product Length4.32mm
Product Width-
Product Height-
Qualification-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Capacitance
680pF
Product Range
SpinGuard SA Series
Capacitor Terminals
PC Pin
Lead Spacing
25.4mm
Operating Temperature Min
-55°C
Product Diameter
2.54mm
Product Width
-
Qualification
-
Voltage(DC)
100V
Capacitance Tolerance
± 10%
Dielectric Characteristic
X7R
Capacitor Case / Package
Axial Leaded
Operating Temperature Max
125°C
Product Length
4.32mm
Product Height
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate