Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoPD200MYN18
Newark Part No.51AK1793
Technical Datasheet
Repetitive Peak Reverse Voltage1.8kV
Average Forward Current200A
Forward Voltage Max1.5V
Diode Module ConfigurationDual Series
Diode Case Style-
No. of Pins3Pins
Operating Temperature Max150°C
Forward Surge Current5kA
Diode MountingPanel
Product Range-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Repetitive Peak Reverse Voltage
1.8kV
Forward Voltage Max
1.5V
Diode Case Style
-
Operating Temperature Max
150°C
Diode Mounting
Panel
SVHC
No SVHC (17-Dec-2015)
Average Forward Current
200A
Diode Module Configuration
Dual Series
No. of Pins
3Pins
Forward Surge Current
5kA
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
