Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoP522304
Newark Part No.
Re-Reel69AK4805
Cut Tape69AK4805
Your Part Number
No Longer Available
Packaging Options
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoP522304
Newark Part No.
Re-Reel69AK4805
Cut Tape69AK4805
Technical Datasheet
Frequency Min1.71GHz
Frequency Max2.17GHz
Antenna MountingSMD
Gain0.7dBi
VSWR2.7
Input Power2W
Input Impedance50ohm
Antenna PolarizationLinear
Product Range-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Antenna Type
3G / Cellular LPWA / RPMA / LTE CAT-M/ LoRA / NB-IoT / SigFox / M2M / IoT
Frequency Max
2.17GHz
Gain
0.7dBi
Input Power
2W
Antenna Polarization
Linear
SVHC
No SVHC (17-Dec-2015)
Frequency Min
1.71GHz
Antenna Mounting
SMD
VSWR
2.7
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
