Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX NOSD477M002R0055 Niobium Oxide Capacitor, Low ESR, 470 µF, 2.5 V, 0.055 ohm, 2917 [7343 Metric], ± 20%](https://www.newark.com/productimages/standard/en_US/4688433.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoNOSD477M002R0055Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Full Reel64M5309
Cut Tape97M6396
Product RangeOxiCap NOS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 500 | $1.300 | $650.00 |
| Total Price | $650.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 500+ | $1.300 |
| 1000+ | $1.160 |
| 1500+ | $0.978 |
| 2500+ | $0.889 |
| 5000+ | $0.830 |
| 12500+ | $0.813 |
| 25000+ | $0.797 |
| 50000+ | $0.780 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.831 |
| 15000+ | $0.814 |
| 25000+ | $0.798 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoNOSD477M002R0055Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Full Reel64M5309
Cut Tape97M6396
Product RangeOxiCap NOS Series
Capacitance470µF
Voltage(DC)2.5V
ESR0.055ohm
Capacitor Case / Package2917 [7343 Metric]
Capacitance Tolerance± 20%
Capacitor MountingSurface Mount
Product Length7.3mm
Product Width4.3mm
Product Height2.9mm
Product RangeOxiCap NOS Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Capacitance
470µF
ESR
0.055ohm
Capacitance Tolerance
± 20%
Product Length
7.3mm
Product Height
2.9mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Voltage(DC)
2.5V
Capacitor Case / Package
2917 [7343 Metric]
Capacitor Mounting
Surface Mount
Product Width
4.3mm
Product Range
OxiCap NOS Series
Operating Temperature Max
125°C
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
