Niobium Oxide Capacitors:

23 Products Found
We offer niobium oxide NOJ, NOM, and NOS capacitors from Kyocera AVX.

What are niobium oxide capacitors?

Niobium oxide Oxicap® capacitors are solid electrolytic capacitors based on niobium oxide (nbo) anode material instead of traditional tantalum, offering non-tantalum material solutions. Niobium is a widely available material; it is the next element to tantalum in the periodic table, with many similar features. Several advantages over tantalum come from oxides of niobium, which are all stable with very specific performance relating to each oxide number. This is utilized in the unique Oxicap® manufacturing technology of processing niobium oxide powders as an anode base material.Niobium oxide capacitors have an extremely stable performance together with high reliability levels of 0.5%/1000hrs at 85°C or better, high safety technology with non-burning high resistance failure mode and high break down voltage. OxiCap® is available as low ESR, High CV, low profile, up to 125°C and multi-anode technologies. It is environmentally friendly and RoHS compliant technology in the same form, case size, and same or similar technical performance as standard tantalum capacitors. Capacitors are offered in voltage ratings up to 10Vr and high capacitance. Most of the series meet AEC-Q200 requirements. All niobium oxide capacitors are supplied in an orange colour encapsulating material.OxiCap® NOS Low ESR series of niobium oxide capacitors have been developed in order to offer significant Cost versus Performance value while targeting automotive requirements. AEC-Q200 compliant, excellent reliability level of 0.2%/1000 hrs within a temperature range up to 125°C and rated voltage up to 8V (for rail voltages up to 5.5V). These have the lowest ESR offerings within niobium oxide capacitors.OxiCap® NOM multianode product family: Very low ESR down to 30mΩ and high ripple current are the key parameters of the niobium oxide multianode construction within the E case package. Niobium oxide technology benefits such as high resistance and non-burn together with excellent reliability and reduced derating are maintained within this multianode series.OxiCap® NOJ capacitors use niobium oxide powder as the main anode electrode material for general applications. High reliability level (failure rate 0.5%/1000 hours); low ESR NOS devices have an even lower failure rate (0.2%/1000 hours) – even more reliable than tantalum capacitors. They are suitable for applications with rail voltages of up to 7V, such as in-cabin entertainment systems, seat position modules, airbag controls and more.
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
ESR
Capacitor Case / Package
Capacitance Tolerance
Product Length
Capacitor Mounting
Product Width
Product Range
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
38K6058

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.63
10+
$1.00
25+
$0.96
50+
$0.92
100+
$0.88
More Pricing...
Total:$1.63
Min: 1 / Mult: 1
Total:$87.60
Min: 100 / Mult: 1
100µF
6.3V
0.4ohm
2917 [7343 Metric]
± 20%
7.3mm
Surface Mount
4.3mm
OxiCap NOJ Series
2.9mm
-55°C
105°C
AEC-Q200
75AH8011

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
$0.67
Total:$335.50
Min: 500 / Mult: 500
100µF
6.3V
0.4ohm
2917 [7343 Metric]
± 20%
7.3mm
Surface Mount
4.3mm
OxiCap NOJ Series
2.9mm
-55°C
105°C
AEC-Q200
53J7398

RoHS

Each (Supplied on Full Reel)
Full Reel
4000+
$1.49
6000+
$1.45
10000+
$1.40
Total:$7,450.00
Min: 5000 / Mult: 500
150µF
6.3V
0.07ohm
2917 [7343 Metric]
± 20%
7.3mm
Surface Mount
4.3mm
OxiCap NOS Series
2.9mm
-55°C
125°C
AEC-Q200
53J7343

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
$0.78
Total:$3,885.00
Min: 5000 / Mult: 500
150µF
6.3V
0.4ohm
2917 [7343 Metric]
± 20%
7.3mm
Surface Mount
4.3mm
OxiCap NOJ Series
2.9mm
-55°C
105°C
AEC-Q200
53J7344

RoHS

Each (Supplied on Full Reel)
Full Reel
4000+
$0.80
6000+
$0.77
10000+
$0.76
Total:$3,985.00
Min: 5000 / Mult: 500
220µF
4V
0.4ohm
2917 [7343 Metric]
± 20%
7.3mm
Surface Mount
4.3mm
OxiCap NOJ Series
2.9mm
-55°C
105°C
AEC-Q200
53J7404

RoHS

Each (Supplied on Full Reel)
Full Reel
4000+
$1.57
6000+
$1.52
10000+
$1.47
Total:$7,850.00
Min: 5000 / Mult: 500
470µF
2.5V
0.1ohm
2917 [7343 Metric]
± 20%
7.3mm
Surface Mount
4.3mm
OxiCap NOS Series
2.9mm
-55°C
125°C
AEC-Q200
10R5804

RoHS

Each (Supplied on Cut Tape)
1+
$1.84
Total:$9,200.00
Min: 5000 / Mult: 500
Total:$920.00
Min: 500 / Mult: 500
150µF
6.3V
0.07ohm
2917 [7343 Metric]
± 20%
7.3mm
Surface Mount
4.3mm
OxiCap NOS Series
2.9mm
-55°C
125°C
AEC-Q200
56K2791

RoHS

Each (Supplied on Full Reel)
Full Reel
4000+
$0.75
6000+
$0.72
10000+
$0.70
Total:$3,730.00
Min: 5000 / Mult: 500
220µF
6.3V
0.1ohm
2917 [7343 Metric]
± 20%
7.3mm
Surface Mount
4.3mm
OxiCap NOS Series
2.9mm
-55°C
125°C
AEC-Q200
97M6360

RoHS

Each (Supplied on Cut Tape)
100+
$1.17
Total:$585.00
Min: 500 / Mult: 500
Total:$585.00
Min: 500 / Mult: 500
220µF
6.3V
0.4ohm
2917 [7343 Metric]
± 20%
7.3mm
Surface Mount
4.3mm
OxiCap NOJ Series
2.9mm
-55°C
105°C
AEC-Q200
95H7340

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
$0.83
Total:$4,140.00
Min: 5000 / Mult: 500
100µF
6.3V
0.1ohm
2917 [7343 Metric]
± 20%
7.3mm
Surface Mount
4.3mm
OxiCap NOS Series
2.9mm
-55°C
125°C
AEC-Q200
15P2259

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.02
Total:$2.02
Min: 1 / Mult: 1
Total:$202.00
Min: 100 / Mult: 1
470µF
4V
0.1ohm
2917 [7343 Metric]
± 20%
7.3mm
Surface Mount
4.3mm
OxiCap NOS Series
2.9mm
-55°C
125°C
AEC-Q200
92K7512

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.52
Total:$1.52
Min: 1 / Mult: 1
Total:$152.00
Min: 100 / Mult: 1
100µF
6.3V
0.4ohm
2917 [7343 Metric]
± 20%
7.3mm
Surface Mount
4.3mm
OxiCap NOJ Series
2mm
-55°C
105°C
AEC-Q200
97M6395

RoHS

Each (Supplied on Cut Tape)
Cut Tape
250+
$2.27
Total:$11,350.00
Min: 5000 / Mult: 500
220µF
6.3V
0.06ohm
2917 [7343 Metric]
± 20%
7.3mm
Surface Mount
4.3mm
OxiCap NOS Series
2.9mm
-55°C
125°C
AEC-Q200
65M1851

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.94
1000+
$0.91
2000+
$0.84
4000+
$0.76
6000+
$0.74
More Pricing...
Total:$468.50
Min: 500 / Mult: 500
100µF
10V
0.4ohm
2917 [7343 Metric]
± 20%
7.3mm
Surface Mount
4.3mm
OxiCap NOJ Series
2.9mm
-55°C
105°C
AEC-Q200
10R5805

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
$1.82
Total:$9,100.00
Min: 5000 / Mult: 500
220µF
6.3V
0.1ohm
2917 [7343 Metric]
± 20%
7.3mm
Surface Mount
4.3mm
OxiCap NOS Series
2.9mm
-55°C
125°C
AEC-Q200
97M6382

RoHS

Each (Supplied on Cut Tape)
Cut Tape
500+
$1.97
Total:$9,850.00
Min: 5000 / Mult: 1000
150µF
6.3V
0.4ohm
2917 [7343 Metric]
± 20%
7.3mm
Surface Mount
4.3mm
OxiCap NOJ Series
2mm
-55°C
105°C
AEC-Q200
15P2235

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.93
10+
$1.38
25+
$1.28
50+
$1.18
100+
$1.07
Total:$1.93
Min: 1 / Mult: 1
Total:$107.00
Min: 100 / Mult: 1
470µF
4V
0.3ohm
2917 [7343 Metric]
± 20%
7.3mm
Surface Mount
4.3mm
OxiCap NOJ Series
2.9mm
-55°C
105°C
AEC-Q200
97M6400

RoHS

Each (Supplied on Cut Tape)
Cut Tape
500+
$2.16
Total:$10,800.00
Min: 5000 / Mult: 1000
150µF
6.3V
0.1ohm
2917 [7343 Metric]
± 20%
7.3mm
Surface Mount
4.3mm
OxiCap NOS Series
2mm
-55°C
125°C
AEC-Q200
10R5803

RoHS

Each (Supplied on Cut Tape)
Cut Tape
250+
$0.96
Total:$4,820.00
Min: 5000 / Mult: 500
100µF
6.3V
0.08ohm
2917 [7343 Metric]
± 20%
7.3mm
Surface Mount
4.3mm
OxiCap NOS Series
2.9mm
-55°C
125°C
AEC-Q200
97M6396

RoHS

Each (Supplied on Cut Tape)
Cut Tape
250+
$1.12
Total:$5,600.00
Min: 5000 / Mult: 500
470µF
2.5V
0.055ohm
2917 [7343 Metric]
± 20%
7.3mm
Surface Mount
4.3mm
OxiCap NOS Series
2.9mm
-55°C
125°C
AEC-Q200
22K1456

RoHS

Each (Supplied on Full Reel)
Full Reel
4000+
$1.56
6000+
$1.52
10000+
$1.47
Total:$7,800.00
Min: 5000 / Mult: 1000
150µF
6.3V
0.4ohm
2917 [7343 Metric]
± 20%
7.3mm
Surface Mount
4.3mm
OxiCap NOJ Series
2mm
-55°C
105°C
AEC-Q200
97M6399

RoHS

Each (Supplied on Cut Tape)
Cut Tape
500+
$2.20
Total:$11,000.00
Min: 5000 / Mult: 1000
100µF
6.3V
0.1ohm
2917 [7343 Metric]
± 20%
7.3mm
Surface Mount
4.3mm
OxiCap NOS Series
2mm
-55°C
125°C
AEC-Q200
53J7403

RoHS

Each (Supplied on Cut Tape)
Cut Tape
250+
$1.17
Total:$5,850.00
Min: 5000 / Mult: 500
330µF
4V
0.1ohm
2917 [7343 Metric]
± 20%
7.3mm
Surface Mount
4.3mm
OxiCap NOS Series
2.9mm
-55°C
125°C
AEC-Q200
1-23 of 23 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK